+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

DB2C-A1RB

Microswitch SNAP ACTION; 10A/250VAC; with lever (with roller)


Manufacturer: ZF

Manufacturer part number:
DB2C-A1RB
TME Symbol:
DB2C-A1RB

Specification

Manufacturer
ZF
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
10A / 250V AC
Switches features
with lever (with roller)
Contacts configuration
SPDT
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
DB
Stable positions number
1
IP rating
IP50
Leads
for soldering
Body dimensions
20x6.45x9.85mm
Mechanical durability
10000000 cycles
Operating temperature
-40...120°C
Operating Force
2.5N
Electrical life
10000 cycles
Gross weight5 g
Certificates
See other products in this category: Microswitches SNAP ACTION ZF,
See other products from this series.:
*
DB2C-A1RB
0 in TME stock
No. of pieces (Multiple of: 560)
Minimum order quantity: 5 040.
Multiple of: 560.
Net price for quantities from 5040 pcs - 2.13 EURGross price for quantities from 5040 pcs - 2.13 EUR