+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DB2C-B1LB

Microswitch SNAP ACTION; 10A/250VAC; with lever; SPDT; ON-(ON)


Manufacturer: ZF

Manufacturer part number:
DB2C-B1LB
TME Symbol:
DB2C-B1LB

Specification

Manufacturer
ZF
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
10A / 250V AC
Switches features
with lever
Contacts configuration
SPDT
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
DB
Stable positions number
1
IP rating
IP50
Leads
connectors
Leads dimensions
2.8x0.5mm
Body dimensions
20x6.45x9.85mm
Mechanical durability
10000000 cycles
Operating temperature
-40...120°C
Operating Force
2.5N
Electrical life
10000 cycles
Gross weight5 g
Certificates
See other products in this category: Microswitches SNAP ACTION ZF,
See other products from this series.:
*
DB2C-B1LB
0 in TME stock
No. of pieces (Multiplicity: 560)
Minimum order quantity: 5 040.
Multiplicity: 560.
Net price for quantities from 5040 pcs - 1.53 EURGross price for quantities from 5040 pcs - 1.53 EUR