+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DB3C-A1RC

Microswitch SNAP ACTION; 0.1A/250VAC; 0.1A/80VDC; with roller


Manufacturer: ZF

Manufacturer part number:
DB3C-A1RC
TME Symbol:
DB3C-A1RC

Specification

Manufacturer
ZF
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
0.1A / 250V AC
DC contacts rating @R
0.1A / 80V DC
Switches features
with roller
Contacts configuration
SPDT
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
DB
Stable positions number
1
Leads
for soldering
Body dimensions
7.3x20x6.5mm
Mechanical durability
15000000 cycles
Operating temperature
-40...85°C
Electrical life
50000 cycles
Contact plating
silver plated
Body colour
black
Gross weight1.842 g
Certificates
See other products in this category: Microswitches SNAP ACTION ZF,
See other products from this series.:
*
DB3C-A1RC
1422 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.67 USDGross price for quantities from 1 pcs - 4.67 USD
Net price for quantities from 5 pcs - 3.13 USDGross price for quantities from 5 pcs - 3.13 USD
Net price for quantities from 10 pcs - 3.01 USDGross price for quantities from 10 pcs - 3.01 USD
Net price for quantities from 25 pcs - 2.87 USDGross price for quantities from 25 pcs - 2.87 USD
Net price for quantities from 50 pcs - 2.76 USDGross price for quantities from 50 pcs - 2.76 USD
Net price for quantities from 100 pcs - 2.66 USDGross price for quantities from 100 pcs - 2.66 USD
Net price for quantities from 250 pcs - 2.48 USDGross price for quantities from 250 pcs - 2.48 USD
Net price for quantities from 350 pcs - 2.42 USDGross price for quantities from 350 pcs - 2.42 USD
Net price for quantities from 560 pcs - 2.34 USDGross price for quantities from 560 pcs - 2.34 USD
Net price for quantities from 1120 pcs - 2.21 USDGross price for quantities from 1120 pcs - 2.21 USD
Packaging method by the manufacturer:Tray = 70 pcsCardboard = 560 pcs