+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DB3C-B1AA

Microswitch SNAP ACTION; 0.1A/250VAC; 0.1A/80VDC; without lever


Manufacturer: ZF

Manufacturer part number:
DB3C-B1AA
TME Symbol:
DB3C-B1AA

Specification

Manufacturer
ZF
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
0.1A / 250V AC
DC contacts rating @R
0.1A / 80V DC
Switches features
without lever
Contacts configuration
SPDT
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
DB
Stable positions number
1
Leads
connectors
Leads dimensions
2.8x0.5mm
Body dimensions
7.3x20x6.5mm
Mechanical durability
15000000 cycles
Operating temperature
-40...85°C
Electrical life
50000 cycles
Contact plating
silver plated
Body colour
black
Gross weight1.67 g
Certificates
See other products in this category: Microswitches SNAP ACTION ZF,
See other products from this series.:
*
DB3C-B1AA
968 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.94 EURGross price for quantities from 1 pcs - 1.94 EUR
Net price for quantities from 10 pcs - 1.83 EURGross price for quantities from 10 pcs - 1.83 EUR
Net price for quantities from 25 pcs - 1.75 EURGross price for quantities from 25 pcs - 1.75 EUR
Net price for quantities from 50 pcs - 1.69 EURGross price for quantities from 50 pcs - 1.69 EUR
Net price for quantities from 100 pcs - 1.62 EURGross price for quantities from 100 pcs - 1.62 EUR
Net price for quantities from 250 pcs - 1.56 EURGross price for quantities from 250 pcs - 1.56 EUR
Net price for quantities from 500 pcs - 1.51 EURGross price for quantities from 500 pcs - 1.51 EUR
Net price for quantities from 1000 pcs - 1.45 EURGross price for quantities from 1000 pcs - 1.45 EUR
Net price for quantities from 2000 pcs - 1.40 EURGross price for quantities from 2000 pcs - 1.40 EUR
Packaging method by the manufacturer:Cardboard = 1 000 pcs