+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DB3C-B1LC

Microswitch SNAP ACTION; 0.1A/250VAC; 0.1A/80VDC; with lever


Manufacturer: ZF

Manufacturer part number:
DB3C-B1LC
TME Symbol:
DB3C-B1LC

Specification

Manufacturer
ZF
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
0.1A / 250V AC
DC contacts rating @R
0.1A / 80V DC
Switches features
with lever
Contacts configuration
SPDT
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
DB
Stable positions number
1
Leads
connectors
Leads dimensions
2.8x0.5mm
Body dimensions
7.3x20x6.5mm
Mechanical durability
15000000 cycles
Operating temperature
-40...85°C
Electrical life
50000 cycles
Contact plating
silver plated
Body colour
black
Gross weight1.867 g
Certificates
See other products in this category: Microswitches SNAP ACTION ZF,
See other products from this series.:
*
DB3C-B1LC
1073 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.31 USDGross price for quantities from 1 pcs - 2.31 USD
Net price for quantities from 10 pcs - 2.16 USDGross price for quantities from 10 pcs - 2.16 USD
Net price for quantities from 25 pcs - 2.07 USDGross price for quantities from 25 pcs - 2.07 USD
Net price for quantities from 50 pcs - 2.00 USDGross price for quantities from 50 pcs - 2.00 USD
Net price for quantities from 70 pcs - 1.93 USDGross price for quantities from 70 pcs - 1.93 USD
Net price for quantities from 140 pcs - 1.78 USDGross price for quantities from 140 pcs - 1.78 USD
Net price for quantities from 350 pcs - 1.59 USDGross price for quantities from 350 pcs - 1.59 USD
Net price for quantities from 560 pcs - 1.50 USDGross price for quantities from 560 pcs - 1.50 USD
Net price for quantities from 1120 pcs - 1.38 USDGross price for quantities from 1120 pcs - 1.38 USD
Net price for quantities from 1680 pcs - 1.30 USDGross price for quantities from 1680 pcs - 1.30 USD
Packaging method by the manufacturer:Tray = 70 pcsCardboard = 560 pcs