+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DB3C-C1AA

Microswitch SNAP ACTION; 0.1A/250VAC; 0.1A/80VDC; without lever


Manufacturer: ZF

Manufacturer part number:
DB3C-C1AA
TME Symbol:
DB3C-C1AA

Specification

Manufacturer
ZF
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
0.1A / 250V AC
DC contacts rating @R
0.1A / 80V DC
Switches features
without lever
Contacts configuration
SPDT
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
DB
Stable positions number
1
Leads
connectors
Leads dimensions
1.3x0.5mm
Body dimensions
7.3x20x6.5mm
Mechanical durability
15000000 cycles
Operating temperature
-40...85°C
Electrical life
50000 cycles
Contact plating
silver plated
Body colour
black
Gross weight1.515 g
Certificates
See other products in this category: Microswitches SNAP ACTION ZF,
See other products from this series.:
*
DB3C-C1AA
1259 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.86 EURGross price for quantities from 1 pcs - 1.86 EUR
Net price for quantities from 10 pcs - 1.72 EURGross price for quantities from 10 pcs - 1.72 EUR
Net price for quantities from 30 pcs - 1.64 EURGross price for quantities from 30 pcs - 1.64 EUR
Net price for quantities from 35 pcs - 1.64 EURGross price for quantities from 35 pcs - 1.64 EUR
Net price for quantities from 50 pcs - 1.59 EURGross price for quantities from 50 pcs - 1.59 EUR
Net price for quantities from 100 pcs - 1.55 EURGross price for quantities from 100 pcs - 1.55 EUR
Net price for quantities from 250 pcs - 1.47 EURGross price for quantities from 250 pcs - 1.47 EUR
Net price for quantities from 500 pcs - 1.40 EURGross price for quantities from 500 pcs - 1.40 EUR
Net price for quantities from 750 pcs - 1.35 EURGross price for quantities from 750 pcs - 1.35 EUR
Net price for quantities from 1200 pcs - 1.28 EURGross price for quantities from 1200 pcs - 1.28 EUR
Packaging method by the manufacturer:Cardboard = 1 200 pcs