+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DB3C-C1LD

Microswitch SNAP ACTION; 0.1A/250VAC; with lever; SPDT; ON-(ON)


Manufacturer: ZF

Manufacturer part number:
DB3C-C1LD
TME Symbol:
DB3C-C1LD

Specification

Manufacturer
ZF
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
0.1A / 250V AC
Switches features
with lever
Contacts configuration
SPDT
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
DB
Stable positions number
1
IP rating
IP50
Leads
for PCB
Body dimensions
20x6.45x9.85mm
Mechanical durability
15000000 cycles
Operating temperature
-40...120°C
Operating Force
1.5N
Electrical life
50000 cycles
Gross weight2 g
Certificates
See other products in this category: Microswitches SNAP ACTION ZF,
See other products from this series.:
*
DB3C-C1LD
622 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.69 EURGross price for quantities from 1 pcs - 1.69 EUR
Net price for quantities from 10 pcs - 1.48 EURGross price for quantities from 10 pcs - 1.48 EUR
Net price for quantities from 25 pcs - 1.40 EURGross price for quantities from 25 pcs - 1.40 EUR
Net price for quantities from 96 pcs - 1.32 EURGross price for quantities from 96 pcs - 1.32 EUR
Net price for quantities from 288 pcs - 1.25 EURGross price for quantities from 288 pcs - 1.25 EUR
Packaging method by the manufacturer:Tray = 32 pcsCardboard = 288 pcs