+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DB3C-D3AA

Microswitch SNAP ACTION; 0.1A/250VAC; without lever; SPDT; Pos: 2


Manufacturer: ZF

Manufacturer part number:
DB3C-D3AA
TME Symbol:
DB3C-D3AA

Specification

Manufacturer
ZF
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
0.1A / 250V AC
Switches features
without lever
Contacts configuration
SPDT
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
DB
Stable positions number
1
IP rating
IP50
Leads
angled, for PCB
Body dimensions
20x6.45x9.85mm
Mechanical durability
15000000 cycles
Operating temperature
-40...120°C
Operating Force
1.5N
Electrical life
50000 cycles
Gross weight5 g
Certificates
See other products in this category: Microswitches SNAP ACTION ZF,
See other products from this series.:
*
DB3C-D3AA
0 in TME stock
No. of pieces (Multiplicity: 810)
Minimum order quantity: 4 860.
Multiplicity: 810.
Net price for quantities from 4860 pcs - 0.95 GBPGross price for quantities from 4860 pcs - 0.95 GBP