+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DC1C-A1AA

Microswitch SNAP ACTION; 6A/12VDC; SPDT; OFF-(ON); Pos: 2


Manufacturer: ZF

Manufacturer part number:
DC1C-A1AA
TME Symbol:
DC1C-A1AA

Specification

Manufacturer
ZF
Type of switch
microswitch SNAP ACTION
DC contacts rating @R
6A / 12V DC
Contacts configuration
SPDT
Switching method
OFF-(ON)
Number of positions
2
Stable positions number
1
Leads
for soldering
Body dimensions
20x6.5x6.65mm
Gross weight1.563 g
Certificates
See other products in this category: Microswitches SNAP ACTION ZF,
*
DC1C-A1AA
1198 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.77 EURGross price for quantities from 1 pcs - 3.77 EUR
Net price for quantities from 5 pcs - 3.34 EURGross price for quantities from 5 pcs - 3.34 EUR
Net price for quantities from 10 pcs - 3.02 EURGross price for quantities from 10 pcs - 3.02 EUR
Net price for quantities from 25 pcs - 2.62 EURGross price for quantities from 25 pcs - 2.62 EUR
Net price for quantities from 50 pcs - 2.48 EURGross price for quantities from 50 pcs - 2.48 EUR