+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DC2C-L1AA

Microswitch SNAP ACTION; 10A/250VAC; without lever; SPDT; Pos: 2


Manufacturer: ZF

Manufacturer part number:
DC2C-L1AA
TME Symbol:
DC2C-L1AA

Specification

Manufacturer
ZF
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
10A / 250V AC
Switches features
without lever
Contacts configuration
SPDT
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
DC
Stable positions number
1
IP rating
IP67
Leads
terminal
Body dimensions
20x6.45x9.3mm
Mechanical durability
1000000 cycles
Operating temperature
-40...120°C
Electrical life
10000 cycles
Contact plating
silver plated
Body colour
black
Gross weight1.73 g
Certificates
See other products in this category: Microswitches SNAP ACTION ZF,
See other products from this series.:
*
DC2C-L1AA
4036 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.97 EURGross price for quantities from 1 pcs - 1.97 EUR
Net price for quantities from 5 pcs - 1.84 EURGross price for quantities from 5 pcs - 1.84 EUR
Net price for quantities from 20 pcs - 1.76 EURGross price for quantities from 20 pcs - 1.76 EUR
Net price for quantities from 100 pcs - 1.57 EURGross price for quantities from 100 pcs - 1.57 EUR
Net price for quantities from 500 pcs - 1.35 EURGross price for quantities from 500 pcs - 1.35 EUR
Packaging method by the manufacturer:Bag = 1 000 pcs