+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ZF
Manufacturer | ZF | |
Type of switch | microswitch SNAP ACTION | |
AC contacts rating @R | 0.1A / 250V AC | |
Switches features | without lever | |
Contacts configuration | SPDT | |
Switching method | ON-(ON) | |
Number of positions | 2 | |
Manufacturer series | DC | |
Stable positions number | 1 | |
IP rating | IP67 | |
Leads | cables | |
Body dimensions | 20x6.45x9.3mm | |
Mechanical durability | 1000000 cycles | |
Operating temperature | -40...105°C | |
Electrical life | 50000 cycles | |
Contact plating | silver plated |