+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

DCC-USBBB-310

Connector: USB B; plug; data transfer; Data-Con-X; for cable

Manufacturer: SWITCHCRAFT

Manufacturer part number:
DCC-USBBB-310
TME Symbol:
DCC-USBBB-310

Specification

Manufacturer
SWITCHCRAFT
Type of connector
USB B
Connector
plug
Connector family
data transfer
Manufacturer series
Data-Con-X
Mechanical mounting
for cable
Spatial orientation
straight
Version
USB 2.0
IP rating
IP67, IP68
Locking system
bayonet, internal bayonet
Max. cable diameter
8.85mm
Gross weight30.45 g
Certificates
See other products in this category: USB & IEEE1394 connectors SWITCHCRAFT
*
DCC-USBBB-310
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturer:
Bag = 1 pcs