+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DDS002

Switch: detecting; Pos: 2; SPST-NO; 0.1A/30VDC; DDS; THT; bulk


Manufacturer: C&K

Manufacturer part number:
DDS002
TME Symbol:
DDS002

Specification

Manufacturer
C&K
Type of switch
detecting
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NO
DC contacts rating @R
0.1A / 30V DC
Manufacturer series
DDS
Mechanical durability
50000 cycles
Max. contact resistance:
150mΩ
Switching method
OFF-(ON)
Mounting
THT
Min. insulation resistance
0.1GΩ
Body dimensions
6.3x5.1x3.7mm
Electrical life
50000 cycles
Kind of package
bulk
Operating temperature
-20...70°C
Gross weight15 g
Certificates
See other products in this category: Detect Switches C&K,
See other products from this series.:
*
DDS002
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.52 USDGross price for quantities from 1 pcs - 1.52 USD
Net price for quantities from 10 pcs - 1.25 USDGross price for quantities from 10 pcs - 1.25 USD
Net price for quantities from 25 pcs - 1.16 USDGross price for quantities from 25 pcs - 1.16 USD
Net price for quantities from 50 pcs - 1.09 USDGross price for quantities from 50 pcs - 1.09 USD
Net price for quantities from 100 pcs - 1.04 USDGross price for quantities from 100 pcs - 1.04 USD
Net price for quantities from 350 pcs - 0.96 USDGross price for quantities from 350 pcs - 0.96 USD
Net price for quantities from 500 pcs - 0.95 USDGross price for quantities from 500 pcs - 0.95 USD
Net price for quantities from 1050 pcs - 0.93 USDGross price for quantities from 1050 pcs - 0.93 USD