+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

65249

Adapter; D-Sub 9pin socket,D-Sub 9pin male

NEW

Manufacturer: DELOCK

Manufacturer part number:
65249
TME Symbol:
DELOCK-65249

Specification

Manufacturer
DELOCK
Type of transition
adapter
Contact plating
nickel plated
Cable/adapter structure
  • D-Sub 9pin male
  • D-Sub 9pin socket
Gross weight15 g
Certificates
EAN code4043619652495
See other products in this category: Computer cables and adapters DELOCK,
*
65249
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.74 EURGross price for quantities from 1 pcs - 3.74 EUR
Net price for quantities from 10 pcs - 3.08 EURGross price for quantities from 10 pcs - 3.08 EUR
Net price for quantities from 30 pcs - 2.76 EURGross price for quantities from 30 pcs - 2.76 EUR
Net price for quantities from 50 pcs - 2.28 EURGross price for quantities from 50 pcs - 2.28 EUR