+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

DER0705-39

Inductor: wire; SMD; 39uH; 0.8A; R: 0.199Ω; ±20%; 7.6x7.6x5.1mm


Manufacturer: FERROCORE

Manufacturer part number:
DER0705-39
TME Symbol:
DER0705-39

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
SMD
Inductance
39µH
Operating current
0.8A
Resistance
0.199Ω
Tolerance
±20%
Body dimensions
7.6x7.6x5.1mm
Operating temperature
-40...85°C
Gross weight0.73 g
Certificates
See other products in this category: Inductors FERROCORE,
*
DER0705-39
2067 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 5.
Multiple of: 1.
Net price for quantities from 5 pcs - 0.24 EURGross price for quantities from 5 pcs - 0.24 EUR
Net price for quantities from 25 pcs - 0.22 EURGross price for quantities from 25 pcs - 0.22 EUR
Net price for quantities from 100 pcs - 0.21 EURGross price for quantities from 100 pcs - 0.21 EUR
Net price for quantities from 250 pcs - 0.19 EURGross price for quantities from 250 pcs - 0.19 EUR
Net price for quantities from 500 pcs - 0.17 EURGross price for quantities from 500 pcs - 0.17 EUR
Packaging method by the manufacturer:Reel = 1 000 pcs