+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DFR0507

Display: OLED; 0.96"; 128x64; Interface: I2C; uC: SSD1360


Manufacturer: DFROBOT

Manufacturer part number:
DFR0507
TME Symbol:
DF-DFR0507

Specification

Manufacturer
DFROBOT
Type of display
OLED
Screen size
0.96"
Display resolution
128x64
Interface
I2C
Microcontroller
SSD1360
Manufacturer series
FireBeetle
Operating voltage
3.7...5.5V DC
Information
product is not a working device, but only component
Modules features
built-in characters stock
Additional functions
  • integrated accelerometer
  • integrated buttons (2)
  • integrated joystick
Gross weight21.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Other Modules DFROBOT,
See other products from this series.:
*
DFR0507
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 18.03 USDGross price for quantities from 1 pcs - 18.03 USD
Net price for quantities from 3 pcs - 15.92 USDGross price for quantities from 3 pcs - 15.92 USD