+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DFR0569

Converter: step up / step down; Uout: 5V; Uin: 3÷15V; 600mA; 60÷83%


Manufacturer: DFROBOT

Manufacturer part number:
DFR0569
TME Symbol:
DF-DFR0569

Specification

Manufacturer
DFROBOT
Type of converter
step up / step down
Output voltage
5V
Input voltage
3...15V
Maximum output current
0.6A
Efficiency
60...83%
Board dimensions
13x13mm
Information
product is not a working device, but only component
Gross weight1.66 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Converter Modules DFROBOT,
*
DFR0569
49 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.61 EURGross price for quantities from 1 pcs - 4.61 EUR
Net price for quantities from 3 pcs - 4.06 EURGross price for quantities from 3 pcs - 4.06 EUR