+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DFR0571

Converter: step down; Uout: 5V; Uin: 8÷28V; 3A; 85÷90%; 16.5x22mm


Manufacturer: DFROBOT

Manufacturer part number:
DFR0571
TME Symbol:
DF-DFR0571

Specification

Manufacturer
DFROBOT
Type of converter
step down
Output voltage
5V
Input voltage
8...28V
Maximum output current
3A
Efficiency
85...90%
Board dimensions
16.5x22mm
Information
product is not a working device, but only component
Gross weight2.46 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Converter Modules DFROBOT,
*
DFR0571
175 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.32 EURGross price for quantities from 1 pcs - 4.32 EUR
Net price for quantities from 3 pcs - 3.81 EURGross price for quantities from 3 pcs - 3.81 EUR