+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1230708

Connector: pluggable terminal block; socket; male; COMBICON M

Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1230708

Alternative designations: DFK-MSTB 2,5/18-STF-5,08-LR

TME Symbol:
DFKMSTB2518STF508L

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
pluggable terminal block
Connector
socket
Kind of connector
male
Manufacturer series
COMBICON M
Current rating
12A
Rated voltage
0.63kV
Number of pins
18
Mechanical mounting
for panel mounting
Contact material
copper alloy
Contact plating
none, tinned
Flammability rating
UL94V-0
Body material
PA
Length
19.3mm
Body colour
green
Contacts pitch
5.08mm
Conform to the norm
CSA UL VDE
Height
16.5mm
Width
116.41mm
Gross weight33.67 g
Certificates
EAN code4063151330255
See other products in this category: Pluggable terminal blocks PHOENIX CONTACT,
See other products from this series.:
*
1230708
0 in TME stock
Net price for quantities from 50 pcs - 14.41 EURGross price for quantities from 50 pcs - 14.41 EUR
No. of pieces (Multiplicity: 50)