+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DIN 466-M2

Knob; Ø: 9mm; Int.thread: M2,5; H: 5.3mm; steel; DIN 466; knurled


Manufacturer: ELESA+GANTER

Manufacturer part number:
DIN 466-M2
TME Symbol:
DIN466-M2

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
knob
Diameter
9mm
Internal thread
M2,5
Height
5.3mm
Body material
steel
Body colour
black
DIN standard
DIN 466
Mechanical elements features
knurled
Gross weight2 g
Certificates
See other products in this category: Knobs ELESA+GANTER,
*
DIN 466-M2
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.81 EURGross price for quantities from 1 pcs - 1.81 EUR
Net price for quantities from 5 pcs - 1.60 EURGross price for quantities from 5 pcs - 1.60 EUR
Net price for quantities from 10 pcs - 1.44 EURGross price for quantities from 10 pcs - 1.44 EUR