+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

DL150

Data logger; AC voltage,AC current; VAC: 10÷600V; I AC: 10÷200A


Manufacturer: EXTECH

Manufacturer part number:
DL150
TME Symbol:
DL150

Specification

Manufacturer
EXTECH
Type of meter
data logger
Measurement
AC current, AC voltage
AC voltage measuring range
10...600V
AC current measuring range
10...200A
Body dimensions
114x63x34mm
Software
included
Connectors for the country
Europe, Great Britain
Standard equipment
  • power supply
  • set of test leads with alligator clips
  • USB cable
Gross weight2.1203 kg

WATCH VIDEO

See other products in this category: Voltage and Current Loggers EXTECH
*
DL150
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
This product is not available for sale in your country.