+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DL160

Data logger; AC voltage,AC current; Display: LCD; VAC: 10÷600V


Manufacturer: EXTECH

Manufacturer part number:
DL160
TME Symbol:
DL160

Specification

Manufacturer
EXTECH
Type of meter
data logger
Measurement
AC current, AC voltage
Kind of display used
LCD
AC voltage measuring range
10...600V
AC current measuring range
10...200A
Body dimensions
114x63x34mm
Interface
USB
Number of channels
2
Measurement memory
256000
Software
included
Connectors for the country
Europe, Great Britain
Sampling rate
1s...24h
Standard equipment
  • power supply
  • set of test leads with alligator clips
  • USB cable
Power supply
  • battery CR2032 3V x1
  • battery LR03 AAA 1,5V x4
Measuring instrument features
  • automatic power-off
  • low battery indicator
  • MIN/MAX function
Gross weight2.5308 kg

WATCH VIDEO

See other products in this category: Voltage and Current Loggers EXTECH
*
DL160
5 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.