+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DM0T0040

Transformer: current; Iin: 40A; Iout: 5A; for DIN rail mounting

Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
DM0T0040
TME Symbol:
DM0T0040

Specification

Manufacturer
LOVATO ELECTRIC
Type of Transformer
current
Manufacturer series
DM
Input current
40A
Output current
5A
Mounting
for DIN rail mounting
Accuracy class
3 @max 1.25VA
Internal diameter
22mm
Frequency
50...60Hz
IP rating
IP30
Dimensions (a x b x c)
44x66x32mm
Operating temperature
-25...50°C
Gross weight250 g
EAN code8013975245255

WATCH VIDEO

See other products in this category: Current Transformers LOVATO ELECTRIC,
See other products from this series.:
*
DM0T0040
0 in TME stock
Net price for quantities from 1 pcs - 30.84 USDGross price for quantities from 1 pcs - 30.84 USD
Net price for quantities from 5 pcs - 28.91 USDGross price for quantities from 5 pcs - 28.91 USD
Net price for quantities from 10 pcs - 26.99 USDGross price for quantities from 10 pcs - 26.99 USD
No. of pieces (Multiplicity: 1)