+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DM1TMA0100

Transformer: current; Iin: 100A; Iout: 5A; for bus bar; 1@max1VA


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
DM1TMA0100
TME Symbol:
DM1TMA0100

Specification

Manufacturer
LOVATO ELECTRIC
Type of Transformer
current
Manufacturer series
DM
Input current
100A
Output current
5A
Mounting
for bus bar
Accuracy class
1 @max 1VA
Frequency
50...60Hz
Cable length
2m
Dimensions (a x b x c)
45.5x43.5x28mm
Operating temperature
-25...50°C
Conductor rail size
24mmx24mm
Gross weight333.02 g
EAN code8013975219003

WATCH VIDEO

See other products in this category: Current Transformers LOVATO ELECTRIC,
See other products from this series.:
*
DM1TMA0100
0 in TME stock
Net price for quantities from 1 pcs - 98.32 EURGross price for quantities from 1 pcs - 98.32 EUR
Net price for quantities from 5 pcs - 92.09 EURGross price for quantities from 5 pcs - 92.09 EUR
Net price for quantities from 10 pcs - 85.63 EURGross price for quantities from 10 pcs - 85.63 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.