+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DM2TMA0300

Transformer: current; Iin: 300A; Iout: 5A; for bus bar; 50÷60Hz


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
DM2TMA0300
TME Symbol:
DM2TMA0300

Specification

Manufacturer
LOVATO ELECTRIC
Type of Transformer
current
Manufacturer series
DM
Input current
300A
Output current
5A
Mounting
for bus bar
Accuracy class
0.5 @max 0.5VA, 1 @max 1.5VA
Frequency
50...60Hz
Cable length
2m
Dimensions (a x b x c)
57.5x86x42mm
Operating temperature
-25...50°C
Conductor rail size
36mmx38mm
Gross weight250 g
EAN code8013975219058

WATCH VIDEO

See other products in this category: Current Transformers LOVATO ELECTRIC,
See other products from this series.:
*
DM2TMA0300
0 in TME stock
Net price for quantities from 1 pcs - 107.82 EURGross price for quantities from 1 pcs - 107.82 EUR
Net price for quantities from 5 pcs - 100.86 EURGross price for quantities from 5 pcs - 100.86 EUR
Net price for quantities from 10 pcs - 93.91 EURGross price for quantities from 10 pcs - 93.91 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.