+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

DM301

Module; multiplexer; 10MHz; Ch: 22; 80ch/s; 300V; 1A


Manufacturer: B&K PRECISION

Manufacturer part number:
DM301
TME Symbol:
DM301

Specification

Manufacturer
B&K PRECISION
Type of test accessories
module
Kind of module
multiplexer
Band
10MHz
Number of channels
22
Scanning speed
80ch/s
Max. input voltage
300V
Maximum current
1A
Related items
DAQ3120, DAQ3120-GPIB
Gross weight1.8 kg
Certificates
See other products in this category: Data Acquisition Systems B&K PRECISION,
*
DM301
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 506.54 EURGross price for quantities from 1 pcs - 506.54 EUR