+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DM303

Module; multiplexer; 10MHz; Ch: 40; 80ch/s; 300V


Manufacturer: B&K PRECISION

Manufacturer part number:
DM303
TME Symbol:
DM303

Specification

Manufacturer
B&K PRECISION
Type of test accessories
module
Kind of module
multiplexer
Band
10MHz
Number of channels
40
Scanning speed
80ch/s
Max. input voltage
300V
Related items
DAQ3120, DAQ3120-GPIB
Gross weight1.8 kg
Certificates
See other products in this category: Data Acquisition Systems B&K PRECISION,
*
DM303
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 535.22 EURGross price for quantities from 1 pcs - 535.22 EUR