+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

DM307

Module; multifunction; 10MHz; Ch: 19; 42V; 24mA


Manufacturer: B&K PRECISION

Manufacturer part number:
DM307
TME Symbol:
DM307

Specification

Manufacturer
B&K PRECISION
Type of test accessories
module
Kind of module
multifunction
Band
10MHz
Number of channels
19
Max. input voltage
42V
Maximum current
24mA
Related items
DAQ3120, DAQ3120-GPIB
Gross weight1.5 kg
See other products in this category: Data Acquisition Systems B&K PRECISION,
*
DM307
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 654.79 USDGross price for quantities from 1 pcs - 654.79 USD