+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

DM309

Module; multiplexer; 10MHz; Ch: 10; 60ch/s; 400VAC,600VDC; 2A


Manufacturer: B&K PRECISION

Manufacturer part number:
DM309
TME Symbol:
DM309

Specification

Manufacturer
B&K PRECISION
Type of test accessories
module
Kind of module
multiplexer
Band
10MHz
Number of channels
10
Scanning speed
60ch/s
Maximum current
2A
Related items
DAQ3120, DAQ3120-GPIB
Max. input voltage
  • 400V AC
  • 600V DC
Gross weight1.8 kg
Certificates
See other products in this category: Data Acquisition Systems B&K PRECISION,
*
DM309
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 693.97 USDGross price for quantities from 1 pcs - 693.97 USD