+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LOVATO ELECTRIC | |
Type of Transformer | current | |
Manufacturer series | DM | |
Input current | 600A | |
Output current | 5A | |
Mounting | for bus bar | |
Accuracy class | 0.5 @max 5VA, 1 @max 10VA | |
Internal diameter | 66mm | |
Frequency | 50...60Hz | |
IP rating | IP30 | |
Dimensions (a x b x c) | 105x126.5x41.5mm | |
Operating temperature | -25...50°C | |
Conductor rail size | 50mmx50mm, 60mmx30mm, 80mmx12.5mm |