+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DM35T1000

Transformer: current; Iin: 1kA; Iout: 5A; for bus bar; Øint: 66mm


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
DM35T1000
TME Symbol:
DM35T1000

Specification

Manufacturer
LOVATO ELECTRIC
Type of Transformer
current
Manufacturer series
DM
Input current
1kA
Output current
5A
Mounting
for bus bar
Accuracy class
0.5 @max 15VA, 1 @max 20VA
Internal diameter
66mm
Frequency
50...60Hz
IP rating
IP30
Dimensions (a x b x c)
105x126.5x41.5mm
Operating temperature
-25...50°C
Conductor rail size
50mmx50mm, 60mmx30mm, 80mmx12.5mm
Gross weight250 g
EAN code8013975218860

WATCH VIDEO

See other products in this category: Current Transformers LOVATO ELECTRIC,
See other products from this series.:
*
DM35T1000
0 in TME stock
Net price for quantities from 1 pcs - 97.67 EURGross price for quantities from 1 pcs - 97.67 EUR
Net price for quantities from 5 pcs - 91.37 EURGross price for quantities from 5 pcs - 91.37 EUR
Net price for quantities from 10 pcs - 85.06 EURGross price for quantities from 10 pcs - 85.06 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.