+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

DM4TA2000

Transformer: current; DM; I AC: 2kA; 20VA; 184x68x245mm; Class: 1


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
DM4TA2000
TME Symbol:
DM4TA2000

Specification

Manufacturer
LOVATO ELECTRIC
Type of Transformer
current
Manufacturer series
DM
AC current measuring range
2kA
Power
20VA
Body dimensions
184x68x245mm
Secondary winding current 1
5A
Accuracy class
1
Kind of core
split
Gross weight3.2221 kg
Certificates
EAN code8013975187289
See other products in this category: Current Transformers LOVATO ELECTRIC,
See other products from this series.:
*
DM4TA2000
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 270.17 EURGross price for quantities from 1 pcs - 270.17 EUR