+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DM66

Digital multimeter; LCD; (6000); VDC: 600mV,600V; VAC: 600mV,600V


Manufacturer: FLIR SYSTEMS AB

Manufacturer part number:
DM66
TME Symbol:
DM66

Specification

Manufacturer
FLIR SYSTEMS AB
Type of meter
digital multimeter
Measurement
AC current, AC voltage, continuity, DC current, DC voltage, frequency, resistance, temperature
Kind of display used
LCD
Display parameters
(6000)
DC voltage measuring range
600mV/600V
DC voltage measuring accuracy
±0.4%
AC voltage measuring range
600mV/600V
AC voltage measuring accuracy
±1%
DC current measuring range
6mA/600mA/10A
DC current measuring accuracy
±0.7%
AC current measuring range
6mA/600mA/10A
AC current measuring accuracy
±1%
True effective value measurement
True RMS
Resistance measuring range
60MΩ
Capacitance measuring range
2mF/10mF
Capacitance measuring accuracy
±1.5%
Frequency measuring range
5kHz/50kHz
Temperature measuring range
-40...400°C
Temperature measurement accuracy
±(1% + 1°C)
Resistance measuring accuracy
±0.9%
Diode test
3V
Continuity test
acoustic indication
IP rating
IP40
Conform to the norm
CAT III 600V CAT IV 300V EN 61010
Related items
5790D, 5793D, 5794D, 5795D, 5797D, BKP60, EX871515, EX881602, EX881603, EX881605, PKT-PTA, PKT-PTF-10, PKT-PTF-20, PKT-PTF-25, PKT-PTF-30, PKT-PTF-40, PKT-PTF-50, PKT-PTF-55, PKT-PTF-56, PKT-PTF-60, SE027, SE028, SE029, SE030, SE031, SE059, SE060, SE061, SE062, SE001, SE002, SE003, SE004, SE000, TESTO-06020393, TESTO-06020645, TESTO-06024592, TESTO-06024892, TESTO-06280020, TESTO-06281292, TESTO-06287533, TP200, TP400, TP870, TP873, TP873-5M, TP882, TP-111, TP-112, TP-02, TP-03, TP-04, TP-06, TP-08, TP-09, TPK-59, TPK-62, UTT10K, UTT12
Resistance to
fall from 2m height
Dimensions (W x H x D)
80x161x50mm
Illumination
yes
Power supply
  • battery LR03 AAA 1,5V x2
Standard equipment
  • case
  • crocodile clips
  • silicone test leads set
Measuring instrument features
  • auto and manual ranging
  • automatic power-off
  • contactless voltage detector
  • HOLD function
  • low-pass filter
  • MIN/MAX/MEAN/REL function
Battery/ rechargeable battery
  • battery LR03 AAA 1,5V x2
Gross weight829.6 g

WATCH VIDEO

See other products in this category: Portable digital multimeters FLIR SYSTEMS AB
*
DM66
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.