+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1818708

Connector: pluggable terminal block; COMBICON S; 250V; PIN: 2; THR


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1818708

Alternative designations: DMCV 1,5/ 2-G1F-3,5-LRP20THRR32

TME Symbol:
DMCV152G1F35LRP202

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
pluggable terminal block
Manufacturer series
COMBICON S
Rated voltage
0.25kV
Number of pins
2
Electrical mounting
THR
Contact material
copper alloy
Contact plating
tinned
Flammability rating
UL94V-0
Body material
LCP
Length
10.6mm
Body colour
black
Contacts pitch
3.5mm
Height
10mm
Width
14mm
Gross weight3.755 g
Certificates
EAN code4046356757812
See other products in this category: Pluggable terminal blocks PHOENIX CONTACT,
See other products from this series.:
*
1818708
0 in TME stock
Net price for quantities from 220 pcs - 2.58 USDGross price for quantities from 220 pcs - 2.58 USD
No. of pieces (Multiplicity: 220)
Minimum order quantity: 220.
Multiplicity: 220.