+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DML001

Mainframe for load modules; DML; 260x177x590mm; 100÷240VAC

NEW

Manufacturer: B&K PRECISION

Manufacturer part number:
DML001
TME Symbol:
DML001

Specification

Manufacturer
B&K PRECISION
Type of meter
mainframe for load modules
Manufacturer series
DML
Dimensions
260x177x590mm
Standard equipment
mains cable
Interface
  • GPIB
  • LAN
  • RS232
  • USB
Producer guarantee (months)
  • 36
Supply voltage
  • 100...240V AC
Gross weight14 kg
See other products in this category: Electronic Loads B&K PRECISION,
See other products from this series.:
*
DML001
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 976.00 EURGross price for quantities from 1 pcs - 976.00 EUR