+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DMX-1TEST

Tester: DMX; LCD; 3pin XLR socket,3pin XLR plug; 141x105x58mm


Manufacturer: MONACOR

Manufacturer part number:
DMX-1TEST
TME Symbol:
DMX-1TEST

Specification

Manufacturer
MONACOR
Type of tester
DMX
Kind of display used
LCD
Connection
3pin XLR plug, 3pin XLR socket
Additional functions
integrated XLR cable tester
Dimensions (W x H x D)
141x105x58mm
Operating temperature
0...40°C
Number of channels
512
Illumination
yes
Power supply
  • mains power supply
  • rechargeable battery Ni-MH AA 1,2V x4
Measuring instrument features
  • automatic power-off
  • fade function
Battery/ rechargeable battery
  • rechargeable battery Ni-MH AA 1,2V x4
Gross weight832.2 g

WATCH VIDEO

See other products in this category: Multimeters for Electrical Installations MONACOR,
*
DMX-1TEST
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 223.12 EURGross price for quantities from 1 pcs - 223.12 EUR
Net price for quantities from 3 pcs - 210.54 EURGross price for quantities from 3 pcs - 210.54 EUR