+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

DN2E0.30/0.25

Coil wire; double coated enamelled; 0.3mm; 0.25kg; -65÷200°C

Manufacturer: BQ CABLE

Manufacturer part number:
DN2E0.30/0.25
TME Symbol:
DN2E0.30/0.25

Specification

Manufacturer
BQ CABLE
Type of wire
coil wire
Cable features
double coated enamelled
Outside diameter
0.3mm
Net weight
0.25kg
Operating temperature
-65...200°C
Kind of core
Cu
Package contents
403m
Insulator material
enamel polyamidoimide
Gross weight258.5 g
Certificates
See other products in this category: Coil Wires BQ CABLE,
*
DN2E0.30/0.25
9 in TME stock
Net price for quantities from 1 rol - 43.43 USDGross price for quantities from 1 rol - 43.43 USD
Net price for quantities from 3 rol - 37.64 USDGross price for quantities from 3 rol - 37.64 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.