+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DN2E1.70/0.25

Coil wire; double coated enamelled; 1.7mm; 0.25kg; -65÷200°C

Manufacturer: BQ CABLE

Manufacturer part number:
DN2E1.70/0.25
TME Symbol:
DN2E1.70/0.25

Specification

Manufacturer
BQ CABLE
Type of wire
coil wire
Cable features
double coated enamelled
Outside diameter
1.7mm
Net weight
0.25kg
Operating temperature
-65...200°C
Kind of core
Cu
Package contents
11m
Insulator material
enamel polyamidoimide
Gross weight256.92 g
Certificates
See other products in this category: Coil Wires BQ CABLE,
*
DN2E1.70/0.25
2 in TME stock
Net price for quantities from 1 rol - 24.23 GBPGross price for quantities from 1 rol - 24.23 GBP
Net price for quantities from 3 rol - 21.00 GBPGross price for quantities from 3 rol - 21.00 GBP
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.