+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

DP4RSB60E40

Relay: solid state; Ucntrl: 18÷32VDC; 40A; 1÷48VDC; DP; IP00


Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
DP4RSB60E40
TME Symbol:
DP4RSB60E40

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
18...32V DC
Max. operating current
40A
Switched voltage
1...48V DC
Relay variant
current source, reversing
Manufacturer series
DP
Body dimensions
104x73.5x35.1mm
IP rating
IP00
Indication
LED
Turn-on time
0.5s
Turn-off time
0.5s
Operating temperature
-30...80°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight345 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
DP4RSB60E40
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 425.31 EURGross price for quantities from 1 pcs - 425.31 EUR
Net price for quantities from 10 pcs - 405.05 EURGross price for quantities from 10 pcs - 405.05 EUR
Net price for quantities from 50 pcs - 386.64 EURGross price for quantities from 50 pcs - 386.64 EUR
Net price for quantities from 100 pcs - 375.27 EURGross price for quantities from 100 pcs - 375.27 EUR