+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DPM72-MPPV

Voltmeter; digital,mounting; 0÷2V,10V; on panel; LCD; 192x160


Manufacturer: TDE INSTRUMENTS

Manufacturer part number:
DPM72-MPPV
TME Symbol:
DPM72-MPPV

Specification

Manufacturer
TDE INSTRUMENTS
Type of meter
voltmeter
Kind of meter
digital, mounting
DC voltage measuring range
0...2V/10V
DC voltage measuring accuracy
±0.5%
Mounting
on panel
Kind of display used
LCD
Display resolution
192x160
Backlight colour
RGB
Measurement
DC voltage
Interface
USB
IP rating
IP65 from the front
Mounting hole dimensions
68x68mm
Dimensions (W x H x D)
72x72mm
Number of analog inputs
2
Supported formats
CSV
Operating temperature
0...50°C
Supply voltage
  • 10...24V AC
  • 10...24V DC
Power supply
  • USB
Measuring instrument features
  • MIN/MAX function
  • programmable alarm thresholds
Gross weight200 g

WATCH VIDEO

See other products in this category: Voltmeters TDE INSTRUMENTS,
*
DPM72-MPPV
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 162.56 EURGross price for quantities from 1 pcs - 162.56 EUR
Net price for quantities from 3 pcs - 157.54 EURGross price for quantities from 3 pcs - 157.54 EUR