+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DPM962-TW

Voltmeter; digital,mounting; -200÷200mV; on panel; LCD; 3,5 digit


Manufacturer: TDE INSTRUMENTS

Manufacturer part number:
DPM962-TW
TME Symbol:
DPM962-TW

Specification

Manufacturer
TDE INSTRUMENTS
Type of meter
voltmeter
Kind of meter
digital, mounting
DC voltage measuring range
-200...200mV
Mounting
on panel
Kind of display used
LCD
Display parameters
3,5 digit
Backlight colour
white
Measurement
DC voltage
Sampling
3x/s
Dimensions (W x H x D)
72x36mm
Display height 1
14mm
Illumination
yes
Operating temperature
0...50°C
Supply voltage
  • 5V DC
  • 9V DC
Gross weight50.3 g

WATCH VIDEO

See other products in this category: Voltmeters TDE INSTRUMENTS,
*
DPM962-TW
4 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 28.91 EURGross price for quantities from 1 pcs - 28.91 EUR
Net price for quantities from 3 pcs - 28.31 EURGross price for quantities from 3 pcs - 28.31 EUR