+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DR06D06X

Relay: solid state; Ucntrl: 4÷32VDC; 6A; 1÷60VDC; SeriesOne DR DC


Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
DR06D06X
TME Symbol:
DR06D06X

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
4...32V DC
Max. operating current
6A
Switched voltage
1...60V DC
Mounting
for DIN rail mounting
Relay variant
current source
Manufacturer series
SeriesOne DR DC
Body dimensions
87.6x11x83.7mm
IP rating
IP00
Indication
LED
Conform to the norm
ATEX II 3G Ex nA IIC T4 Gc
Operating temperature
-30...80°C
Gross weight50 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
DR06D06X
0 in TME stock
Net price for quantities from 1 pcs - 79.30 USDGross price for quantities from 1 pcs - 79.30 USD
Net price for quantities from 5 pcs - 74.50 USDGross price for quantities from 5 pcs - 74.50 USD
Net price for quantities from 10 pcs - 71.39 USDGross price for quantities from 10 pcs - 71.39 USD
Net price for quantities from 50 pcs - 65.08 USDGross price for quantities from 50 pcs - 65.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.