+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DR24B06

Relay: solid state; Ucntrl: 90÷140VAC; 6A; 24÷280VAC; SeriesOne DR


Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
DR24B06
TME Symbol:
DR24B06

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
90...140V AC
Max. operating current
6A
Switched voltage
24...280V AC
Manufacturer series
SeriesOne DR
Relay variant
1-phase
Mounting
for DIN rail mounting
Body dimensions
87.6x11x83.7mm
Switching method
zero voltage switching
IP rating
IP00
Operating temperature
-30...80°C
Gross weight50 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: One Phase Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
DR24B06
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 47.35 GBPGross price for quantities from 1 pcs - 47.35 GBP
Net price for quantities from 10 pcs - 45.09 GBPGross price for quantities from 10 pcs - 45.09 GBP
Net price for quantities from 50 pcs - 43.04 GBPGross price for quantities from 50 pcs - 43.04 GBP
Net price for quantities from 100 pcs - 41.78 GBPGross price for quantities from 100 pcs - 41.78 GBP