+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | E-SWITCH | |
Type of rotary coded switch | universal | |
Stable positions number | 16 | |
Number of positions | 16 | |
Operating temperature | -25...80°C | |
Mounting | SMT | |
Leads | for PCB | |
Max. contact resistance: | 100mΩ | |
DC contacts rating @R | 0.1A / 50V DC | |
Min. insulation resistance | 0.1GΩ | |
Body dimensions | 9.8x9.9x4.5mm | |
Manufacturer series | DR | |
Contact plating | gold-plated | |
Electrical life | 15000 cycles | |
Operating Force | 2N | |
Body colour | black | |
Contact material | copper |