+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DR48D06

Relay: solid state; Ucntrl: 4÷32VDC; 6A; 48÷600VAC; SeriesOne DR


Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
DR48D06
TME Symbol:
DR48D06

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
4...32V DC
Max. operating current
6A
Switched voltage
48...600V AC
Manufacturer series
SeriesOne DR
Relay variant
1-phase
Mounting
for DIN rail mounting
Body dimensions
87.6x11x83.7mm
Switching method
zero voltage switching
IP rating
IP00
Operating temperature
-30...80°C
Dimensions
Gross weight69.71 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: One Phase Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
DR48D06
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 58.40 EURGross price for quantities from 1 pcs - 58.40 EUR
Net price for quantities from 5 pcs - 55.07 EURGross price for quantities from 5 pcs - 55.07 EUR
Net price for quantities from 10 pcs - 52.20 EURGross price for quantities from 10 pcs - 52.20 EUR
Net price for quantities from 25 pcs - 47.17 EURGross price for quantities from 25 pcs - 47.17 EUR
Net price for quantities from 50 pcs - 43.46 EURGross price for quantities from 50 pcs - 43.46 EUR
Net price for quantities from 100 pcs - 41.94 EURGross price for quantities from 100 pcs - 41.94 EUR