+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DRD24D06

Relay: solid state; Ucntrl: 4÷32VDC; 6A; 24÷280VAC; DR Dual; IP00


Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
DRD24D06
TME Symbol:
DRD24D06

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
4...32V DC
Max. operating current
6A
Switched voltage
24...280V AC
Manufacturer series
DR Dual
Relay variant
1-phase, 2-channels
Mounting
for DIN rail mounting
Body dimensions
90.3x18x84.4mm
Switching method
zero voltage switching
IP rating
IP00
Indication
LED
Operating temperature
-30...80°C
Gross weight90 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: One Phase Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
DRD24D06
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 101.07 USDGross price for quantities from 1 pcs - 101.07 USD
Net price for quantities from 25 pcs - 89.52 USDGross price for quantities from 25 pcs - 89.52 USD
Net price for quantities from 50 pcs - 84.27 USDGross price for quantities from 50 pcs - 84.27 USD