+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

DRD48D06

Relay: solid state; Ucntrl: 4÷32VDC; 6A; 48÷600VAC; DR Dual; IP00


Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
DRD48D06
TME Symbol:
DRD48D06

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
4...32V DC
Max. operating current
6A
Switched voltage
48...600V AC
Manufacturer series
DR Dual
Relay variant
1-phase, 2-channels
Mounting
for DIN rail mounting
Body dimensions
90.3x18x84.4mm
Switching method
zero voltage switching
IP rating
IP00
Indication
LED
Operating temperature
-30...80°C
Gross weight90 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: One Phase Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
DRD48D06
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 107.55 USDGross price for quantities from 1 pcs - 107.55 USD
Net price for quantities from 10 pcs - 102.43 USDGross price for quantities from 10 pcs - 102.43 USD
Net price for quantities from 50 pcs - 97.77 USDGross price for quantities from 50 pcs - 97.77 USD
Net price for quantities from 100 pcs - 94.90 USDGross price for quantities from 100 pcs - 94.90 USD