+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DRE10/2.5

Supercapacitor; THT; 10F; 2.5VDC; ±20%; Ø12.5x25mm; Pitch: 5mm; EDLC


Manufacturer: SAMXON

Manufacturer part number:
DRE10/2.5
TME Symbol:
DRE10/2.5

Specification

Manufacturer
SAMXON
Type of capacitor
supercapacitor
Kind of capacitor
backup capacitor
Mounting
THT
Capacitance
10F
Operating voltage
2.5V DC
Tolerance
±20%
Body dimensions
Ø12.5x25mm
Terminal pitch
5mm
Max. forward impulse current
12.5A
Operating current
2.5A
Capacitor application
energy storage
Operating temperature
-25...70°C
Height
25mm
Diameter
12.5mm
Trade name
EDLC
Gross weight3.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Supercapacitors SAMXON,
*
DRE10/2.5
2312 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.30 USDGross price for quantities from 1 pcs - 1.30 USD
Net price for quantities from 5 pcs - 0.90 USDGross price for quantities from 5 pcs - 0.90 USD
Net price for quantities from 25 pcs - 0.65 USDGross price for quantities from 25 pcs - 0.65 USD
Net price for quantities from 150 pcs - 0.60 USDGross price for quantities from 150 pcs - 0.60 USD
Net price for quantities from 600 pcs - 0.59 USDGross price for quantities from 600 pcs - 0.59 USD
Packaging method by the manufacturer:Bag = 150 pcs