+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DRS 4010

Encoding switch; Pos: 10; PCB,THT; 100mΩ; DC load @R: 0.03A/15VDC


Manufacturer: KNITTER-SWITCH

Manufacturer part number:
DRS 4010
TME Symbol:
DRS4010

Specification

Manufacturer
KNITTER-SWITCH
Type of switch
encoding switch
Stable positions number
10
Number of positions
10
Operating temperature
-40...85°C
Mounting
PCB, THT
Leads
flat pin
Max. contact resistance:
100mΩ
DC contacts rating @R
0.03A / 15V DC
Terminal pitch
2.54mm
Body dimensions
10x10x4.4mm
Manufacturer series
DRS 4000
Mechanical durability
20000 cycles
Contact plating
gold-plated
Illumination
none
Body material
polyamide
Operating Force
2.45N
Body colour
black
Gross weight0.82 g
Certificates
See other products in this category: Encoding Switches KNITTER-SWITCH,
See other products from this series.:
*
DRS 4010
3 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 4.30 USDGross price for quantities from 1 pcs - 4.30 USD
Net price for quantities from 5 pcs - 4.04 USDGross price for quantities from 5 pcs - 4.04 USD
Net price for quantities from 10 pcs - 3.84 USDGross price for quantities from 10 pcs - 3.84 USD
Net price for quantities from 15 pcs - 3.69 USDGross price for quantities from 15 pcs - 3.69 USD
Net price for quantities from 48 pcs - 3.26 USDGross price for quantities from 48 pcs - 3.26 USD
Net price for quantities from 96 pcs - 2.94 USDGross price for quantities from 96 pcs - 2.94 USD
Net price for quantities from 144 pcs - 2.71 USDGross price for quantities from 144 pcs - 2.71 USD
Net price for quantities from 288 pcs - 2.39 USDGross price for quantities from 288 pcs - 2.39 USD
Net price for quantities from 528 pcs - 2.31 USDGross price for quantities from 528 pcs - 2.31 USD
Packaging method by the manufacturer:Tube = 48 pcs