+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DSOX4054A

Oscilloscope: digital; Ch: 4; 500MHz; 5Gsps; 4Mpts; LCD TFT 12,1"

Manufacturer: KEYSIGHT

Manufacturer part number:
DSOX4054A
TME Symbol:
DSOX4054A

Specification

Manufacturer
KEYSIGHT
Type of oscilloscope
digital
Number of channels
4
Band
500MHz
Sampling
5Gsps
Memory record length
4Mpts
Kind of display used
LCD TFT 12,1"
Trigger modes
automatic, normal, single, triggered
Trigger
falling-edge, fall time, impulse width, Infinii Scan Zone, interval, risetime, rising-edge, runt, video signal, with delay
Trigger source
CH1, CH2, CH3, CH4, external signal, line, supply voltage source
Time base
1n...50s/div
Max. input voltage
190V
Vertical resolution
8bit
Input coupling
AC, DC
Trigger coupling
AC, DC, highpass, lowpass, noise
Interface
USB
Information
Products are intended for professional and industrial use only, and are not suitable for consumer or household use.
Manufacturer series
InfiniiVision 4000 X-SERIES MSO
Rise time
<0.7ns
Input impedance
1MΩ/16pF
Input sensitivity
1mV/div...5V/div
Body dimensions
454x275x156mm
Touchpad
yes
Measuring instrument features
  • automatic measurement of many parameters
  • mathematical functions: addition, subtraction, division, multiplication and FFT
  • multilanguage menu
  • X-Y, ROLL, MAIN operation mode
Standard equipment
  • calibration certificate
  • mains cable
  • oscilloscope probe x4
Supply voltage
  • 100...240V AC
Supply voltage 400Hz
  • 100...120V AC
Gross weight11.2092 kg

WATCH VIDEO

See other products in this category: Digital Oscilloscopes KEYSIGHT
*
DSOX4054A
0 in TME stock
No. of pieces (Multiplicity: 1)
This product is not available for sale in your country.